Fagor Electronica, 18V Zener Diode 7% 1 W SMT 2-Pin SOD123W
- RS Stock No.:
- 165-5046
- Mfr. Part No.:
- BZD27C18W TRTB
- Brand:
- Fagor Electronica
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-5046
- Mfr. Part No.:
- BZD27C18W TRTB
- Brand:
- Fagor Electronica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fagor Electronica | |
Diode Configuration | Single | |
Nominal Zener Voltage | 18V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 1 W | |
Package Type | SOD123W | |
Zener Voltage Tolerance | 7% | |
Pin Count | 2 | |
Test Current | 25mA | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 2.8 x 1.9 x 0.93mm | |
Forward Current | 0.2A | |
Minimum Operating Temperature | -65 °C | |
Forward Voltage | 1.2V | |
Typical Voltage Temperature Coefficient | 0.11%/°C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Fagor Electronica | ||
Diode Configuration Single | ||
Nominal Zener Voltage 18V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Package Type SOD123W | ||
Zener Voltage Tolerance 7% | ||
Pin Count 2 | ||
Test Current 25mA | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.8 x 1.9 x 0.93mm | ||
Forward Current 0.2A | ||
Minimum Operating Temperature -65 °C | ||
Forward Voltage 1.2V | ||
Typical Voltage Temperature Coefficient 0.11%/°C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TH
Zener Diodes 1W SMT, Fagor
Zener Diodes, Fagor