Fagor Electronica, 16V Zener Diode ±5% 3.25 W SMT 2-Pin DO-214AC

Discontinued
RS Stock No.:
165-5029
Mfr. Part No.:
Z1SMA16 TRTB
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

3.25 W

Package Type

DO-214AC (SMA)

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

5.1 x 2.6 x 2mm

Forward Current

0.5A

Forward Voltage

1V

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

+0.085%/°C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
TH

Zener Diodes 1.3W SMT, Fagor



Zener Diodes, Fagor