onsemi, 22V Zener Diode 5% 3 W SMT 2-Pin SMB
- RS Stock No.:
- 163-1972
- Mfr. Part No.:
- 1SMB5933BT3G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 163-1972
- Mfr. Part No.:
- 1SMB5933BT3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage | 22V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 3 W | |
| Package Type | SMB | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 17mA | |
| Maximum Zener Impedance | 17.5 Ω, 650Ω | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 4.6 x 3.95 x 2.28mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 22V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3 W | ||
Package Type SMB | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 17mA | ||
Maximum Zener Impedance 17.5 Ω, 650Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 4.6 x 3.95 x 2.28mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- MY
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
Zener Diodes, ON Semiconductor
