onsemi, 51V Zener Diode 5% 1.5 W SMT 2-Pin SMA

Discontinued
RS Stock No.:
163-1966
Mfr. Part No.:
1SMA5942BT3G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

51V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

7.3mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.57 x 2.92 x 2.05mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor



Zener Diodes, ON Semiconductor