ON Semiconductor, 9.1V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10

Subtotal (1 reel of 6000 units)*

£714.00

(exc. VAT)

£858.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
6000 +£0.119£714.00

*price indicative

RS Stock No.:
163-1935
Mfr. Part No.:
1N5924BRLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

9.1V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

3 W

Package Type

Case 59-10

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

41.2mA

Maximum Zener Impedance

4 Ω, 500Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.7 (Dia.) x 5.2mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN