onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 162-9449
- Mfr. Part No.:
- MMSZ5244BT1G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 162-9449
- Mfr. Part No.:
- MMSZ5244BT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 14V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 9mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 2.84 x 1.8 x 1.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 14V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 9mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 2.84 x 1.8 x 1.35mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
