onsemi, 7.5V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 162-8951
- Mfr. Part No.:
- MM3Z7V5ST1G
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-8951
- Mfr. Part No.:
- MM3Z7V5ST1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Nominal Zener Voltage | 7.5V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 300 mW | |
Package Type | SOD-323 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 15Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 1.8 x 1.35 x 1mm | |
Typical Voltage Temperature Coefficient | 5.3mV/K | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 7.5V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 1.8 x 1.35 x 1mm | ||
Typical Voltage Temperature Coefficient 5.3mV/K | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, ON Semiconductor