Bourns, 36V TVS Diode 5% SMT 2-Pin DO-214AB (SMC)
- RS Stock No.:
- 161-1537
- Mfr. Part No.:
- 5.0SMDJ36A
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 161-1537
- Mfr. Part No.:
- 5.0SMDJ36A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 36V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-214AB (SMC) | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 7.11 x 6.22 x 2.31mm | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Nominal Zener Voltage 36V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-214AB (SMC) | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 7.11 x 6.22 x 2.31mm | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Package Size: The Chip Diodes 0603, 1005, 1206, 1408, 2010 are leadless, allowing designers to make real estate savings on PCB layouts.
Environmental: All Bourns® diodes are RoHS compliant and units meet many worldwide industry and government regulations on lead free components.
Manufacturing Friendly: Chip Diodes allow the use of industry standard pick & place equipment. The Chip Diode package makes it easy to handle and the flat configuration minimizes rollaway in production operations.
Environmental: All Bourns® diodes are RoHS compliant and units meet many worldwide industry and government regulations on lead free components.
Manufacturing Friendly: Chip Diodes allow the use of industry standard pick & place equipment. The Chip Diode package makes it easy to handle and the flat configuration minimizes rollaway in production operations.
