Bourns, 36V TVS Diode 5% SMT 2-Pin DO-214AB (SMC)
- RS Stock No.:
 - 161-1529
 - Mfr. Part No.:
 - 5.0SMDJ36A
 - Brand:
 - Bourns
 
Discontinued
- RS Stock No.:
 - 161-1529
 - Mfr. Part No.:
 - 5.0SMDJ36A
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 36V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-214AB (SMC) | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 7.11 x 6.22 x 2.31mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Diode Configuration Single  | ||
Nominal Zener Voltage 36V  | ||
Mounting Type Surface Mount  | ||
Number of Elements per Chip 1  | ||
Package Type DO-214AB (SMC)  | ||
Zener Voltage Tolerance 5%  | ||
Pin Count 2  | ||
Test Current 1mA  | ||
Maximum Reverse Leakage Current 2µA  | ||
Dimensions 7.11 x 6.22 x 2.31mm  | ||
Minimum Operating Temperature -55 °C  | ||
Maximum Operating Temperature +150 °C  | ||
Automotive Standard AEC-Q101  | ||
Package Size: The Chip Diodes 0603, 1005, 1206, 1408, 2010 are leadless, allowing designers to make real estate savings on PCB layouts.
Environmental: All Bourns® diodes are RoHS compliant and units meet many worldwide industry and government regulations on lead free components.
Manufacturing Friendly: Chip Diodes allow the use of industry standard pick & place equipment. The Chip Diode package makes it easy to handle and the flat configuration minimizes rollaway in production operations.
Environmental: All Bourns® diodes are RoHS compliant and units meet many worldwide industry and government regulations on lead free components.
Manufacturing Friendly: Chip Diodes allow the use of industry standard pick & place equipment. The Chip Diode package makes it easy to handle and the flat configuration minimizes rollaway in production operations.
