Nexperia Dual, 15V Zener Diode, Common Anode ±5% 350 mW SMT 3-Pin SC-70, SOT-232
- RS Stock No.:
- 151-3415
- Mfr. Part No.:
- BZB784-C15,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-3415
- Mfr. Part No.:
- BZB784-C15,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage | 15V | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Power Dissipation | 350 mW | |
| Package Type | SC-70, SOT-232 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Forward Voltage | 0.9V | |
| Forward Current | 200mA | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 10.7mV/K | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 15V | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Power Dissipation 350 mW | ||
Package Type SC-70, SOT-232 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Forward Voltage 0.9V | ||
Forward Current 200mA | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 10.7mV/K | ||
Maximum Operating Temperature +150 °C | ||
Voltage regulator double diodes, Low-power voltage regulator diodes in a small SOT323 (SC-70) package.
Total power dissipation: max. 350 mW
Approx. 5 pct. VZ tolerance
Working voltage range: nom. 2.4 to 15 V (E24 range).
AEC-Q101 qualified
General regulation functions
ESD and surge protection.
Approx. 5 pct. VZ tolerance
Working voltage range: nom. 2.4 to 15 V (E24 range).
AEC-Q101 qualified
General regulation functions
ESD and surge protection.
