Nexperia, 8.2V Zener Diode ±2% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 151-3390
- Mfr. Part No.:
- BZX585-B8V2,115
- Brand:
- Nexperia
Discontinued
- RS Stock No.:
- 151-3390
- Mfr. Part No.:
- BZX585-B8V2,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 8.2V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | ±2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Dimensions | 1.25 x 0.85 x 0.65mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 4.3mV/K | |
| Automotive Standard | AEC-Q101 | |
| Maximum Operating Temperature | +150 °C | |
| Forward Current | 200mA | |
| Forward Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 8.2V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Dimensions 1.25 x 0.85 x 0.65mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 4.3mV/K | ||
Automotive Standard AEC-Q101 | ||
Maximum Operating Temperature +150 °C | ||
Forward Current 200mA | ||
Forward Voltage 1.1V | ||
Voltage regulator diodes, Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package. The diodes are available in the normalized E24 +- 2 pct (BZX585-B) and +- 5 pct (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Total power dissipation: max. 300 mW
Two tolerance series: +- 2 pct and +- 5 pct
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
AEC-Q101 qualified
General regulation functions.
Two tolerance series: +- 2 pct and +- 5 pct
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
AEC-Q101 qualified
General regulation functions.
