- RS Stock No.:
- 151-2795
- Mfr. Part No.:
- BZX585-C39,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-2795
- Mfr. Part No.:
- BZX585-C39,115
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Voltage regulator diodes, Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package. The diodes are available in the normalized E24 +- 2 pct (BZX585-B) and +- 5 pct (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Total power dissipation: max. 300 mW
Two tolerance series: +- 2 pct and +- 5 pct
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
AEC-Q101 qualified
Two tolerance series: +- 2 pct and +- 5 pct
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
AEC-Q101 qualified
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 39V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 5mA |
Dimensions | 1.25 x 0.85 x 0.65mm |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Forward Current | 200mA |
Typical Voltage Temperature Coefficient | 36.4mV/K |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 1.1V |
- RS Stock No.:
- 151-2795
- Mfr. Part No.:
- BZX585-C39,115
- Brand:
- Nexperia