- RS Stock No.:
- 151-2651
- Mfr. Part No.:
- PZU12B2A,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-2651
- Mfr. Part No.:
- PZU12B2A,115
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Single Zener diodes, General-purpose Zener diodes in a SOD323 (SC-76) very small Surface-Mounted Device (SMD) plastic package.
Non-repetitive peak reverse power dissipation: PZSM ≤ 40 W
Low reverse current IR range
Total power dissipation: Ptot ≤ 320 mW
Small plastic package suitable for surface-mounted design
Tolerance series:
B: approximately +-5 pct,
B1, B2, B3: approximately +-2 pct
AEC-Q101 qualified
Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
Low reverse current IR range
Total power dissipation: Ptot ≤ 320 mW
Small plastic package suitable for surface-mounted design
Tolerance series:
B: approximately +-5 pct,
B1, B2, B3: approximately +-2 pct
AEC-Q101 qualified
Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 490 mW |
Package Type | SC-76, SOD-323 |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 5mA |
Dimensions | 1.8 x 1.35 x 1.1mm |
Forward Current | 200mA |
Typical Voltage Temperature Coefficient | 8.4mV/K |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Forward Voltage | 1.1V |
- RS Stock No.:
- 151-2651
- Mfr. Part No.:
- PZU12B2A,115
- Brand:
- Nexperia