- RS Stock No.:
- 151-2628
- Mfr. Part No.:
- BZT52H-C24,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-2628
- Mfr. Part No.:
- BZT52H-C24,115
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Zener diodes in a SOD123F package, General-purpose Zener diodes in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
Total power dissipation: ≤ 830 mW
Low differential resistance
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
AEC-Q101 qualified
Small plastic package suitable for surface-mounted design
Low differential resistance
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
AEC-Q101 qualified
Small plastic package suitable for surface-mounted design
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 24V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 830 mW |
Package Type | SOD-123F |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 5mA |
Dimensions | 2.7 x 1.7 x 1.2mm |
Typical Voltage Temperature Coefficient | 22mV/K |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Forward Current | 250mA |
Forward Voltage | 0.9V |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 151-2628
- Mfr. Part No.:
- BZT52H-C24,115
- Brand:
- Nexperia