ROHM, 14.1V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 148-6726
- Mfr. Part No.:
- BZX84C13VLT116
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 148-6726
- Mfr. Part No.:
- BZX84C13VLT116
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Nominal Zener Voltage | 14.1V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 250 mW | |
Package Type | SOT-23 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 3 | |
Test Current | 5mA | |
Maximum Zener Impedance | 30Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 3.1 x 1.5 x 1.15mm | |
Maximum Operating Temperature | +150 °C | |
Typical Voltage Temperature Coefficient | 11 (Maximum)mV/°C | |
Select all | ||
---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 14.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 30Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.1 x 1.5 x 1.15mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 11 (Maximum)mV/°C | ||
High reliability
Small mold type
Small mold type