Taiwan Semi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 146-2264
- Mfr. Part No.:
- 1N4749A
- Brand:
- Taiwan Semiconductor
1250 In stock - FREE next working day delivery available
Price Each (On a Reel of 5000)
£0.081
(exc. VAT)
£0.097
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.081 | £405.00 |
*price indicative
- RS Stock No.:
- 146-2264
- Mfr. Part No.:
- 1N4749A
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 24V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 18V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 30V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41