Nexperia, 12V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F
- RS Stock No.:
- 146-0897
- Mfr. Part No.:
- BZT52H-C12
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-0897
- Mfr. Part No.:
- BZT52H-C12
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Diode Configuration | Single | |
Nominal Zener Voltage | 12V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 830 mW | |
Package Type | SOD-123F | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 10Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 2.7 x 1.7 x 1.2mm | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | 6 → 10mV/K | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 12V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 830 mW | ||
Package Type SOD-123F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 2.7 x 1.7 x 1.2mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 6 → 10mV/K | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 830mW, BZT52H Series, Nexperia
General-purpose Zener diodes up to 830mW
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F
Zener Diodes, Nexperia