Nexperia, 4.7V Zener Diode 5% 300 mW SMT 2-Pin SOD-523

Discontinued
RS Stock No.:
146-0864
Mfr. Part No.:
BZX585-C4V7,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.25 x 0.85 x 0.65mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-1.2mV/K

COO (Country of Origin):
CN

Zener Diodes 300mW, BZX585 Series, Nexperia


Zener Voltage Tolerance of 2% (BZX585-B) and 5% (BZX585-C)
Surface Mount case: SOD-523


Zener Diodes, Nexperia