Diodes Inc, 3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 146-0838
- Mfr. Part No.:
- MMSZ5225BS-7-F
- Brand:
- DiodesZetex
Discontinued
- RS Stock No.:
- 146-0838
- Mfr. Part No.:
- MMSZ5225BS-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage | 3V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 30Ω | |
| Maximum Reverse Leakage Current | 50µA | |
| Dimensions | 1.8 x 1.4 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 3V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 30Ω | ||
Maximum Reverse Leakage Current 50µA | ||
Dimensions 1.8 x 1.4 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 200mW, MMBZ52xxB Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
