- RS Stock No.:
- 146-0465
- Mfr. Part No.:
- BZT52H-C15,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0465
- Mfr. Part No.:
- BZT52H-C15,115
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 830mW, BZT52H Series, Nexperia
General-purpose Zener diodes up to 830mW
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 830 mW |
Package Type | SOD-123F |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 2.7 x 1.7 x 1.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 11.1mV/°C |
- RS Stock No.:
- 146-0465
- Mfr. Part No.:
- BZT52H-C15,115
- Brand:
- Nexperia