Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
onsemi, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
RS Stock No.:
145-5507
Mfr. Part No.:
MM3Z3V3C
Brand:
ON Semiconductor
View all Zener Diodes
Discontinued product
RS Stock No.:
145-5507
Mfr. Part No.:
MM3Z3V3C
Brand:
ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
MM3Z2V4C-MM3Z75VC, Zener Diodes Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
Attribute
Value
Nominal Zener Voltage
3.3V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
89Ω
Maximum Reverse Leakage Current
4.5µA
Dimensions
1.3 x 1.7 x 1mm
Maximum Operating Temperature
+150 °C