onsemi, 4.7V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-5403
- Mfr. Part No.:
- BZX85C4V7
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 145-5403
- Mfr. Part No.:
- BZX85C4V7
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Zener Voltage | 4.7V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 45mA | |
| Maximum Zener Impedance | 13Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 2.72 (Dia.) x 5.2mm | |
| Maximum Operating Temperature | +200 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Zener Voltage 4.7V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 45mA | ||
Maximum Zener Impedance 13Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 2.72 (Dia.) x 5.2mm | ||
Maximum Operating Temperature +200 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor
ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.
Features
- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
Zener Diodes, Fairchild Semiconductor
