onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 145-5251
- Mfr. Part No.:
- SZMMSZ18T1G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 3000 units)*
£183.00
(exc. VAT)
£219.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.061 | £183.00 |
| 6000 + | £0.058 | £174.00 |
*price indicative
- RS Stock No.:
- 145-5251
- Mfr. Part No.:
- SZMMSZ18T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage | 18V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 45Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 2.84 x 1.8 x 1.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 18V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 45Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 2.84 x 1.8 x 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Related links
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 18V Zener Diode 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 2.4V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
