onsemi, 33V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 145-5213
- Mfr. Part No.:
- MMSZ4714T1G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 3000 units)*
£96.00
(exc. VAT)
£114.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.032 | £96.00 |
| 6000 + | £0.03 | £90.00 |
*price indicative
- RS Stock No.:
- 145-5213
- Mfr. Part No.:
- MMSZ4714T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage | 33V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 0.05mA | |
| Maximum Reverse Leakage Current | 10nA | |
| Dimensions | 2.84 x 1.8 x 1.25mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 33V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 0.05mA | ||
Maximum Reverse Leakage Current 10nA | ||
Dimensions 2.84 x 1.8 x 1.25mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Related links
- onsemi, 33V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 33V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 33V Demultiplexer 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 33V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 1.8V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 13V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 25V Zener Diode 500 mW SMT 2-Pin SOD-123
