onsemi, 8.2V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10

Discontinued
RS Stock No.:
145-5161
Mfr. Part No.:
1N5923BRLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

3 W

Package Type

Case 59-10

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

45.7mA

Maximum Zener Impedance

3.5 Ω, 400Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.7 (Dia.) x 5.2mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN

Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor



Zener Diodes, ON Semiconductor