onsemi, 12V Zener Diode 225 mW SMT 3-Pin SOT-123

Discontinued
RS Stock No.:
145-3698
Mfr. Part No.:
MMBZ5242BLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

225 mW

Package Type

SOT-123

Zener Type

Voltage Regulator

Pin Count

3

Test Current

20mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

1µA

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor



Zener Diodes, ON Semiconductor