onsemi, 18V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 145-3545
- Mfr. Part No.:
- SZBZX84C18ET1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3545
- Mfr. Part No.:
- SZBZX84C18ET1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 18V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 225 mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 45Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | 16mV/°C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 18V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 225 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 45Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 16mV/°C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
