onsemi, 25V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 145-3446
- Mfr. Part No.:
- SZMMSZ5253ET1G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 145-3446
- Mfr. Part No.:
- SZMMSZ5253ET1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage | 25V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 35Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 2.84 x 1.8 x 1.25mm | |
| Minimum Operating Temperature | -55 °C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 25V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 35Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 2.84 x 1.8 x 1.25mm | ||
Minimum Operating Temperature -55 °C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Related links
- onsemi, 25V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 25V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 2.4V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 62V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
