onsemi, 47V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 145-3325
- Mfr. Part No.:
- MM5Z47VT1G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 145-3325
- Mfr. Part No.:
- MM5Z47VT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 47V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 2mA | |
| Maximum Zener Impedance | 170Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 1.3 x 0.9 x 0.7mm | |
| Typical Voltage Temperature Coefficient | 51.8mV/K | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 47V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 2mA | ||
Maximum Zener Impedance 170Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Typical Voltage Temperature Coefficient 51.8mV/K | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-523
Zener Diodes, ON Semiconductor
