onsemi, 22V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Discontinued
RS Stock No.:
145-3208
Mfr. Part No.:
MMBZ5251BLT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Single

Nominal Zener Voltage

22V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5.6mA

Maximum Zener Impedance

29Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN

Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor



Zener Diodes, ON Semiconductor