Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
onsemi, 28V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
RS Stock No.:
145-3037
Mfr. Part No.:
MMBZ5255BLT1G
Brand:
ON Semiconductor
View all Zener Diodes
Discontinued product
RS Stock No.:
145-3037
Mfr. Part No.:
MMBZ5255BLT1G
Brand:
ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
28V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
225 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Maximum Zener Impedance
44Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
RS Stock No.:
145-3037
Mfr. Part No.:
MMBZ5255BLT1G
Brand:
ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
28V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
225 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Maximum Zener Impedance
44Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C