Vishay, 3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 145-2657
- Mfr. Part No.:
- 1N5225B-TR
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-2657
- Mfr. Part No.:
- 1N5225B-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 3V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 29Ω | |
Maximum Reverse Leakage Current | 50µA | |
Dimensions | 1.7 (Dia.) x 3.9mm | |
Typical Voltage Temperature Coefficient | -0.075%/K | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 3V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 29Ω | ||
Maximum Reverse Leakage Current 50µA | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Typical Voltage Temperature Coefficient -0.075%/K | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor