Vishay, 2.4V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
 - 145-2330
 - Mfr. Part No.:
 - BZX84B2V4-E3-08
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 145-2330
 - Mfr. Part No.:
 - BZX84B2V4-E3-08
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 2.4V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOT-23 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 3 | |
| Test Current | 1 mA, 5 mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 50µA | |
| Dimensions | 3.1 x 1.43 x 1.15mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Nominal Zener Voltage 2.4V  | ||
Diode Configuration Single  | ||
Mounting Type Surface Mount  | ||
Number of Elements per Chip 1  | ||
Maximum Power Dissipation 300 mW  | ||
Package Type SOT-23  | ||
Zener Type General Purpose  | ||
Zener Voltage Tolerance 2%  | ||
Pin Count 3  | ||
Test Current 1 mA, 5 mA  | ||
Maximum Zener Impedance 100Ω  | ||
Maximum Reverse Leakage Current 50µA  | ||
Dimensions 3.1 x 1.43 x 1.15mm  | ||
Maximum Operating Temperature +150 °C  | ||
Minimum Operating Temperature -55 °C  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Surface Mount case: SOT-23
Zener Diodes, Vishay Semiconductor
