Vishay, 5.6V Zener Diode 2% 500 mW SMT MicroMELF
- RS Stock No.:
- 145-2328
- Mfr. Part No.:
- BZM55B5V6-TR
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 145-2328
- Mfr. Part No.:
- BZM55B5V6-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 5.6V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MicroMELF | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 2% | |
| Test Current | 1 mA, 5mA | |
| Maximum Zener Impedance | <40Ω | |
| Maximum Reverse Leakage Current | <100 (25°C) nA, 2 (125°C) μA | |
| Dimensions | 2 (L) x 1.2 (H)mm | |
| Forward Current | 200mA | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | -0.05 → 0.05%/K | |
| Forward Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 5.6V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type MicroMELF | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 2% | ||
Test Current 1 mA, 5mA | ||
Maximum Zener Impedance <40Ω | ||
Maximum Reverse Leakage Current <100 (25°C) nA, 2 (125°C) μA | ||
Dimensions 2 (L) x 1.2 (H)mm | ||
Forward Current 200mA | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient -0.05 → 0.05%/K | ||
Forward Voltage 1.5V | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
