Vishay, 20V Zener Diode 5% 3 W SMT 2-Pin DO-214AA
- RS Stock No.:
- 145-2318
- Mfr. Part No.:
- SMBZ5932B-E3/52
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-2318
- Mfr. Part No.:
- SMBZ5932B-E3/52
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 20V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 3 W | |
Package Type | DO-214AA (SMB) | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 18.7mA | |
Maximum Zener Impedance | 14Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 4.57 x 3.94 x 2.24mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 20V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 3 W | ||
Package Type DO-214AA (SMB) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 18.7mA | ||
Maximum Zener Impedance 14Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 4.57 x 3.94 x 2.24mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, SMAZ59xxB Series, Vishay Semiconductor
Surface Mount Power Voltage-Regulating Diodes
Low profile package, DO-214AC (SMA)
Ideal for automated placement
Low Zener impedance
Low regulation factor
Low profile package, DO-214AC (SMA)
Ideal for automated placement
Low Zener impedance
Low regulation factor
Zener Diodes, Vishay Semiconductor