Vishay, 22V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- RS Stock No.:
- 145-2312
- Mfr. Part No.:
- TZS4708-GS08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-2312
- Mfr. Part No.:
- TZS4708-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 22V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 0.05mA | |
| Maximum Reverse Leakage Current | 10nA | |
| Dimensions | 3.7 x 1.6 x 1.6mm | |
| Maximum Operating Temperature | +175 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 22V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 0.05mA | ||
Maximum Reverse Leakage Current 10nA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TZS46xx to TZS47xx Series, Vishay Semiconductor
Small Signal Zener Diodes
Zener voltage specified at 50μA
Maximum delta VZ given from 10μA to 100μA
Very high stability
Low noise
AEC-Q101 qualified
Zener voltage specified at 50μA
Maximum delta VZ given from 10μA to 100μA
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
