Vishay, 24V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 145-2171
- Mfr. Part No.:
- MMSZ5252B-E3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-2171
- Mfr. Part No.:
- MMSZ5252B-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 24V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-123 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 5.2mA | |
Maximum Zener Impedance | 33Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 2.85 x 1.7 x 1.25mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Typical Voltage Temperature Coefficient | 0.087%/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 24V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5.2mA | ||
Maximum Zener Impedance 33Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 2.85 x 1.7 x 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Typical Voltage Temperature Coefficient 0.087%/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor