Vishay, 82V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-2161
- Mfr. Part No.:
- 1N4762A-TR
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 145-2161
- Mfr. Part No.:
- 1N4762A-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 82V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.3 W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 3mA | |
| Maximum Zener Impedance | 200Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 2.6 (Dia.) x 4.1mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 82V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 3mA | ||
Maximum Zener Impedance 200Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.6 (Dia.) x 4.1mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, 1N47xxA Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
