- RS Stock No.:
- 145-2109
- Mfr. Part No.:
- MMBZ5226B-E3-08
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-2109
- Mfr. Part No.:
- MMBZ5226B-E3-08
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 225mW, MMBZ5225 to MMBZ5267 Series, Vishay Semiconductor
Small signal Zener diodes
Zener voltage tolerance ±5%
Automotive AEC-Q101 qualified
Zener voltage tolerance ±5%
Automotive AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.3V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 0.25 mA, 20mA |
Maximum Zener Impedance | 28Ω |
Maximum Reverse Leakage Current | 25µA |
Dimensions | 3.1 x 1.43 x 1.15mm |
Minimum Operating Temperature | -55 °C |
Forward Voltage | 0.9V |
Forward Current | 10mA |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -0.07%/°C |
- RS Stock No.:
- 145-2109
- Mfr. Part No.:
- MMBZ5226B-E3-08
- Brand:
- Vishay