Vishay, 8.2V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1997
Mfr. Part No.:
BZX85B8V2-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1µA

Dimensions

2.6 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.07%/°C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN