Vishay, 4.3V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF

Discontinued
RS Stock No.:
145-1698
Mfr. Part No.:
BZM55C4V3-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

4.3V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

<90Ω

Maximum Reverse Leakage Current

<20µA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.03%/K

COO (Country of Origin):
CN

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor