ROHM, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-323HE

Discontinued
RS Stock No.:
133-2916
Mfr. Part No.:
TDZVTR6.2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-323HE

Zener Type

Voltage Regulator

Pin Count

2

Maximum Reverse Leakage Current

10µA

Dimensions

2.1 x 1.5 x 0.8mm

Forward Current

10mA

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Zener Diodes 500mW, TDZ, TFZ Series, ROHM



Zener Diodes, ROHM Semiconductor