- RS Stock No.:
- 122-2856
- Mfr. Part No.:
- BZX84C5V1S-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-2856
- Mfr. Part No.:
- BZX84C5V1S-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 200mW, BZX84C Series, Diodes Inc
Surface Mount case: SOT-363
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.1V |
Diode Configuration | Isolated |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Power Dissipation | 200 mW |
Package Type | SOT-363 (SC-88) |
Zener Type | General Purpose |
Zener Voltage Tolerance | 6% |
Pin Count | 6 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Voltage Temperature Coefficient | -2.7 → 1.2mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 122-2856
- Mfr. Part No.:
- BZX84C5V1S-7-F
- Brand:
- DiodesZetex