Diodes Inc, 3.6V Zener Diode 6% 250 mW SMT 2-Pin X1-DFN1006
- RS Stock No.:
- 122-2853
- Mfr. Part No.:
- BZT52C3V6LP-7
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
£189.00
(exc. VAT)
£228.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,000 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.063 | £189.00 |
*price indicative
- RS Stock No.:
- 122-2853
- Mfr. Part No.:
- BZT52C3V6LP-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage | 3.6V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Package Type | X1-DFN1006 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 1.075 x 0.675 x 0.47mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | -3.5 → 0mV/°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 3.6V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type X1-DFN1006 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 90Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 1.075 x 0.675 x 0.47mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient -3.5 → 0mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 250mW, BZT52C...LP Series, Diodes Inc
Zener Diodes, Diodes Inc
Related links
- Diodes Inc, 3.6V Zener Diode 6% 250 mW SMT 2-Pin X1-DFN1006
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.6V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 3.6V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.6V Zener Diode ±5% 250mW SMT 2-Pin X3-DFN0603
- Diodes Inc, 3.6V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
