Magnatec, 68V Zener Diode 20% 20 W Panel Mount 2-Pin DO-4
- RS Stock No.:
- 856-370
- Mfr. Part No.:
- BZY93C68
- Brand:
- Magnatec
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-370
- Mfr. Part No.:
- BZY93C68
- Brand:
- Magnatec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Magnatec | |
Diode Configuration | Single | |
Nominal Zener Voltage | 68V | |
Mounting Type | Panel Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 20 W | |
Package Type | DO-4 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 20% | |
Pin Count | 2 | |
Test Current | 200mA | |
Maximum Zener Impedance | 10Ω | |
Maximum Reverse Leakage Current | 50µA | |
Maximum Operating Temperature | +175 °C | |
Typical Voltage Temperature Coefficient | 65mV/°C | |
Select all | ||
---|---|---|
Brand Magnatec | ||
Diode Configuration Single | ||
Nominal Zener Voltage 68V | ||
Mounting Type Panel Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 20 W | ||
Package Type DO-4 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 20% | ||
Pin Count 2 | ||
Test Current 200mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 50µA | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 65mV/°C | ||