Nexperia, 75V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 509-500
- Mfr. Part No.:
- BZX84-C75,215
- Brand:
- Nexperia
Discontinued
- RS Stock No.:
- 509-500
- Mfr. Part No.:
- BZX84-C75,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 75V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 250 mW | |
| Package Type | SOT-23 (TO-236AB) | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 3 | |
| Test Current | 2mA | |
| Maximum Zener Impedance | 255Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 3 x 1.4 x 1mm | |
| Typical Voltage Temperature Coefficient | 80.2mV/°C | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 75V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 (TO-236AB) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 2mA | ||
Maximum Zener Impedance 255Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 3 x 1.4 x 1mm | ||
Typical Voltage Temperature Coefficient 80.2mV/°C | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
