Nexperia Dual, 3.3V Zener Diode, Common Anode 5% 425 mW SMT 3-Pin SOT-663
- RS Stock No.:
- 508-882
- Mfr. Part No.:
- BZB984-C3V3,115
- Brand:
- Nexperia
Discontinued
- RS Stock No.:
- 508-882
- Mfr. Part No.:
- BZB984-C3V3,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Nominal Zener Voltage | 3.3V | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 425 mW | |
| Package Type | SOT-663 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 95Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | -1.8mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Nominal Zener Voltage 3.3V | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 425 mW | ||
Package Type SOT-663 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 95Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient -1.8mV/°C | ||
Maximum Operating Temperature +150 °C | ||
Zener Diodes 425mW, BZB984 Series, Nexperia
Zener Diodes, Nexperia
