Renesas, 5.1V Zener Diode 200 mW SMT 2-Pin Super MiniMold
- RS Stock No.:
- 188-191
- Mfr. Part No.:
- RD5.1S-A
- Brand:
- Renesas Electronics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-191
- Mfr. Part No.:
- RD5.1S-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Nominal Zener Voltage | 5.1V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 200 mW | |
Package Type | Super MiniMold | |
Zener Type | General Purpose | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 130Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 1.7 x 1.25 x 0.9mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Nominal Zener Voltage 5.1V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type Super MiniMold | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 130Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 1.7 x 1.25 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Zener Diodes, Renesas Electronics (NEC)