Renesas, 4.3V Zener Diode 200 mW SMT 2-Pin Super MiniMold

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
188-179
Mfr. Part No.:
RD4.3S-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Diode Configuration

Single

Nominal Zener Voltage

4.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

Super MiniMold

Zener Type

General Purpose

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.7 x 1.25 x 0.9mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP


Zener Diodes, Renesas Electronics (NEC)