Renesas, 4.7V Zener Diode 5% 1 W SMT 2-Pin Power Mini-Mold
- RS Stock No.:
- 187-980
- Mfr. Part No.:
- RD4.7FM-AZ
- Brand:
- Renesas Electronics
Image representative of range
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.075
(exc. VAT)
£6.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.203 | £5.08 |
| 125 - 475 | £0.188 | £4.70 |
| 500 - 1225 | £0.177 | £4.43 |
| 1250 - 2475 | £0.163 | £4.08 |
| 2500 + | £0.149 | £3.73 |
*price indicative
- RS Stock No.:
- 187-980
- Mfr. Part No.:
- RD4.7FM-AZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.7V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Package Type | Power Mini-Mold | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 20µA | |
| Dimensions | 4.3 x 2.5 x 1.9mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Package Type Power Mini-Mold | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 20µA | ||
Dimensions 4.3 x 2.5 x 1.9mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Zener Diodes, Renesas Electronics (NEC)
